Part Details for CWR29NB105MBEZ by Kyocera AVX Components
Overview of CWR29NB105MBEZ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29NB105MBEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K8550
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29NB105MBEZ RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1300 / $19.1000 | Buy Now |
DISTI #
478-CWR29NB105MBEZ-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5126 | Buy Now |
DISTI #
CWR29NB105MBEZ
|
Avnet Americas | Cap Tant Solid 1uF 50V E CASE 20% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) 1.7 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: CWR29NB105MBEZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$15.7084 / $16.9540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$16.4800 | Buy Now |
Part Details for CWR29NB105MBEZ
CWR29NB105MBEZ CAD Models
CWR29NB105MBEZ Part Data Attributes
|
CWR29NB105MBEZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29NB105MBEZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 90 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29NB105MBEZ
This table gives cross-reference parts and alternative options found for CWR29NB105MBEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29NB105MBEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAZE105M050CSSZ0800 | Kyocera AVX Components | $6.8502 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | CWR29NB105MBEZ vs TAZE105M050CSSZ0800 |
CWR29NH105MCEA | Kyocera AVX Components | $38.2491 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2010, | CWR29NB105MBEZ vs CWR29NH105MCEA |
CWR09NB105MC | Kyocera AVX Components | $33.8173 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | CWR29NB105MBEZ vs CWR09NB105MC |
CWR09NB105MBTR | Kyocera AVX Components | $21.8100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | CWR29NB105MBEZ vs CWR09NB105MBTR |
TAZE105M050CBSZ0900 | Kyocera AVX Components | $6.9347 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | CWR29NB105MBEZ vs TAZE105M050CBSZ0900 |
CWR09NB105MCC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | CWR29NB105MBEZ vs CWR09NB105MCC |
CWR09NC105MCC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | CWR29NB105MBEZ vs CWR09NC105MCC |
TAZE105M050CRSZ0000 | Kyocera AVX Components | $6.7950 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | CWR29NB105MBEZ vs TAZE105M050CRSZ0000 |
CWR09NC105MC | Kyocera AVX Components | $33.8173 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | CWR29NB105MBEZ vs CWR09NC105MC |
CWR09NB105MB | Kyocera AVX Components | $19.6969 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2010, CHIP | CWR29NB105MBEZ vs CWR09NB105MB |