Part Details for CWR29NB104KBAATR13 by Kyocera AVX Components
Overview of CWR29NB104KBAATR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29NB104KBAATR13
CWR29NB104KBAATR13 CAD Models
CWR29NB104KBAATR13 Part Data Attributes
|
CWR29NB104KBAATR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29NB104KBAATR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29NB104KBAATR13
This table gives cross-reference parts and alternative options found for CWR29NB104KBAATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29NB104KBAATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409A104K050CH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29NB104KBAATR13 vs T409A104K050CH42507640 |
T429A104K050DCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | KEMET Corporation | CWR29NB104KBAATR13 vs T429A104K050DCTLVL7005 |
T429A104K050AC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005 | KEMET Corporation | CWR29NB104KBAATR13 vs T429A104K050AC42527005 |
T409A104K050PK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005 | KEMET Corporation | CWR29NB104KBAATR13 vs T409A104K050PK42527280 |
TAZA104K050CCSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR29NB104KBAATR13 vs TAZA104K050CCSC0945 |
TAZA104K050CDSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR29NB104KBAATR13 vs TAZA104K050CDSD0H00 |
TAZA104K050CESD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR29NB104KBAATR13 vs TAZA104K050CESD0700 |
TAZA104K050CFSB0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR29NB104KBAATR13 vs TAZA104K050CFSB0745 |
TAZA104K050CGLB9900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1005, | Kyocera AVX Components | CWR29NB104KBAATR13 vs TAZA104K050CGLB9900 |
TAZA104K050CWSDT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29NB104KBAATR13 vs TAZA104K050CWSDT724 |