Part Details for CWR29MMC335MZFAW by Kyocera AVX Components
Overview of CWR29MMC335MZFAW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29MMC335MZFAW
CWR29MMC335MZFAW CAD Models
CWR29MMC335MZFAW Part Data Attributes
|
CWR29MMC335MZFAW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MMC335MZFAW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.78 mm | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29MMC335MZFAW
This table gives cross-reference parts and alternative options found for CWR29MMC335MZFAW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MMC335MZFAW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335M035CKSCT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs TAZF335M035CKSCT024 |
TAZF335M035CLLCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs TAZF335M035CLLCT923 |
TAZF335M035CRS0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs TAZF335M035CRS0024 |
TAZF335M035CLLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs TAZF335M035CLLDTH45 |
TAZF335M035CXSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs TAZF335M035CXSC0045 |
TAZF335M035CRL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs TAZF335M035CRL0900 |
CWR09MC335MDTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs CWR09MC335MDTR4 |
TAZF335M035CKLDTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs TAZF335M035CKLDTH23 |
TAZF335M035CLLDT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs TAZF335M035CLLDT723 |
TAZF335M035CLSBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335MZFAW vs TAZF335M035CLSBT045 |