Part Details for CWR29MMC335JBFBTR by Kyocera AVX Components
Overview of CWR29MMC335JBFBTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29MMC335JBFBTR
CWR29MMC335JBFBTR CAD Models
CWR29MMC335JBFBTR Part Data Attributes
|
CWR29MMC335JBFBTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MMC335JBFBTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.78 mm | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29MMC335JBFBTR
This table gives cross-reference parts and alternative options found for CWR29MMC335JBFBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MMC335JBFBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF335J035CRZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs TAZF335J035CRZ0045 |
TAZF335J035CXSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs TAZF335J035CXSZ0H24 |
TAZF335J035LBZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs TAZF335J035LBZ0800 |
TAZF335J035LSLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs TAZF335J035LSLD9023 |
TAZF335J035CBSC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs TAZF335J035CBSC9023 |
TAZF335J035CSSC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs TAZF335J035CSSC9000 |
TAZF335J035LRZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs TAZF335J035LRZ0900 |
TAZF335J035LSL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs TAZF335J035LSL0800 |
TAZF335J035CKSDT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs TAZF335J035CKSDT024 |
CWR09MK335JCCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29MMC335JBFBTR vs CWR09MK335JCCTR4 |