Part Details for CWR29MC685JZGZBULK by Kyocera AVX Components
Overview of CWR29MC685JZGZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29MC685JZGZBULK
CWR29MC685JZGZBULK CAD Models
CWR29MC685JZGZBULK Part Data Attributes
|
CWR29MC685JZGZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MC685JZGZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR29MC685JZGZBULK
This table gives cross-reference parts and alternative options found for CWR29MC685JZGZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MC685JZGZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19MK685JBGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR29MC685JZGZBULK vs CWR19MK685JBGZTR13 |
CWR16MB685JCGZ/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2611, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR29MC685JZGZBULK vs CWR16MB685JCGZ/TR |
CWR19MB685JDGATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR29MC685JZGZBULK vs CWR19MB685JDGATR |
CWR29MK685JZGATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29MC685JZGZBULK vs CWR29MK685JZGATR13 |
T429G685J035DC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MC685JZGZBULK vs T429G685J035DC7640 |
TAZG685J035LGMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR29MC685JZGZBULK vs TAZG685J035LGMT0H23 |
T429G685J035SB4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MC685JZGZBULK vs T429G685J035SB4252WAFL |
TAZG685J035LASB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR29MC685JZGZBULK vs TAZG685J035LASB0700 |
TAZG685J035CWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR29MC685JZGZBULK vs TAZG685J035CWSB0745 |
TAZG685J035LELD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 6.8uF, 2711, | Kyocera AVX Components | CWR29MC685JZGZBULK vs TAZG685J035LELD0824 |