Part Details for CWR29MB156JZXCBULK by Kyocera AVX Components
Overview of CWR29MB156JZXCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29MB156JZXCBULK
CWR29MB156JZXCBULK CAD Models
CWR29MB156JZXCBULK Part Data Attributes
|
CWR29MB156JZXCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MB156JZXCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.74 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29MB156JZXCBULK
This table gives cross-reference parts and alternative options found for CWR29MB156JZXCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MB156JZXCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419X156J035BC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721 | KEMET Corporation | CWR29MB156JZXCBULK vs T419X156J035BC7005 |
T419X156J035TB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721 | KEMET Corporation | CWR29MB156JZXCBULK vs T419X156J035TB42527005 |
T419X156J035TH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721 | KEMET Corporation | CWR29MB156JZXCBULK vs T419X156J035TH4251 |
T429X156J035SBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MB156JZXCBULK vs T429X156J035SBTLVL |
T419X156J035MH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721 | KEMET Corporation | CWR29MB156JZXCBULK vs T419X156J035MH7005 |
T429X156J035DCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MB156JZXCBULK vs T429X156J035DCTLVL7005 |
T429X156J035DBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MB156JZXCBULK vs T429X156J035DBTLVL7005 |
T419X156J035PK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721 | KEMET Corporation | CWR29MB156JZXCBULK vs T419X156J035PK7005 |
T429X156J035AHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MB156JZXCBULK vs T429X156J035AHTLVL7280 |
T419X156J035BK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721 | KEMET Corporation | CWR29MB156JZXCBULK vs T419X156J035BK7005 |