Part Details for CWR29KKK226MCXCW by Kyocera AVX Components
Overview of CWR29KKK226MCXCW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KKK226MCXCW
CWR29KKK226MCXCW CAD Models
CWR29KKK226MCXCW Part Data Attributes
|
CWR29KKK226MCXCW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KKK226MCXCW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.74 mm | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29KKK226MCXCW
This table gives cross-reference parts and alternative options found for CWR29KKK226MCXCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KKK226MCXCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX226M025LSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs TAZX226M025LSZ0845 |
CWR29KKK226MBXBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs CWR29KKK226MBXBTR |
TAZX226M025LSLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs TAZX226M025LSLD0045 |
CWR29KKC226MBXCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs CWR29KKC226MBXCW |
CWR29KKB226MZXABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs CWR29KKB226MZXABULK |
TAZX226M025CBSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs TAZX226M025CBSB9045 |
TAZX226M025LSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs TAZX226M025LSLC9045 |
CWR29KKB226MCXBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs CWR29KKB226MCXBTR |
CWR29KKC226MZXZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs CWR29KKC226MZXZTR13 |
TAZX226M025CSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KKK226MCXCW vs TAZX226M025CSZ0800 |