Part Details for CWR29KK105JBCCBULK by Kyocera AVX Components
Overview of CWR29KK105JBCCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KK105JBCCBULK
CWR29KK105JBCCBULK CAD Models
CWR29KK105JBCCBULK Part Data Attributes
|
CWR29KK105JBCCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KK105JBCCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29KK105JBCCBULK
This table gives cross-reference parts and alternative options found for CWR29KK105JBCCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KK105JBCCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KC105JBCAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KK105JBCCBULK vs CWR19KC105JBCAW |
TAZC105J025CSST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KK105JBCCBULK vs TAZC105J025CSST0000 |
TAZC105J025CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KK105JBCCBULK vs TAZC105J025CBST0023 |
CWR29KB105JCCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KK105JBCCBULK vs CWR29KB105JCCBBULK |
CWR19KK105JCCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KK105JBCCBULK vs CWR19KK105JCCBBULK |
T429C105J025BHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | KEMET Corporation | CWR29KK105JBCCBULK vs T429C105J025BHTLVL7005 |
CWR09KB105JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KK105JBCCBULK vs CWR09KB105JZBTR |
TAZC105J025CBLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KK105JBCCBULK vs TAZC105J025CBLB9H00 |
TAZC105J025LBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KK105JBCCBULK vs TAZC105J025LBLC9000 |
TAZC105J025CSST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KK105JBCCBULK vs TAZC105J025CSST0945 |