Part Details for CWR29KH156KCHC by KEMET Corporation
Overview of CWR29KH156KCHC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29KH156KCHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CWR29KH156KCHC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15UF 25V 10% H RoHS: Not Compliant | 20 |
|
$35.1000 / $35.4600 | Buy Now |
Part Details for CWR29KH156KCHC
CWR29KH156KCHC CAD Models
CWR29KH156KCHC Part Data Attributes
|
CWR29KH156KCHC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29KH156KCHC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 346.4 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29KH156KCHC
This table gives cross-reference parts and alternative options found for CWR29KH156KCHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KH156KCHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KB156KCHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156KCHC vs CWR29KB156KCHCTR |
CWR09KC156KDCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156KCHC vs CWR09KC156KDCBULK |
CWR09KC156KBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156KCHC vs CWR09KC156KBCTR13 |
CWR29KB156KZHZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156KCHC vs CWR29KB156KZHZTR13 |
TAZH156K025LLST0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KH156KCHC vs TAZH156K025LLST0H23 |
T409H156K025RC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915 | KEMET Corporation | CWR29KH156KCHC vs T409H156K025RC42507280 |
TAZH156K025LSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KH156KCHC vs TAZH156K025LSSD0024 |
T409H156K025SK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KH156KCHC vs T409H156K025SK42517640 |
TAZH156K025LWMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KH156KCHC vs TAZH156K025LWMZ0024 |
T429H156K025BC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915 | KEMET Corporation | CWR29KH156KCHC vs T429H156K025BC7610 |