Part Details for CWR29KC474KZABBULK by Kyocera AVX Components
Overview of CWR29KC474KZABBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KC474KZABBULK
CWR29KC474KZABBULK CAD Models
CWR29KC474KZABBULK Part Data Attributes
|
CWR29KC474KZABBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KC474KZABBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29KC474KZABBULK
This table gives cross-reference parts and alternative options found for CWR29KC474KZABBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KC474KZABBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KK474KTAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | CWR29KC474KZABBULK vs CWR29KK474KTAB |
CWR16KB474KCAA/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.47 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR29KC474KZABBULK vs CWR16KB474KCAA/PR |
CWR19KK474KPAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR29KC474KZABBULK vs CWR19KK474KPAZ |
TAZA474K025CGMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | CWR29KC474KZABBULK vs TAZA474K025CGMD0H00 |
TAZA474K025CGLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | CWR29KC474KZABBULK vs TAZA474K025CGLD9000 |
TAZA474K025LRSZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC474KZABBULK vs TAZA474K025LRSZT945 |
TAZA474K025LRMB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | CWR29KC474KZABBULK vs TAZA474K025LRMB0745 |
TAZA474K025LBSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC474KZABBULK vs TAZA474K025LBSDT000 |
TAZA474K025CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | CWR29KC474KZABBULK vs TAZA474K025CWSZ0723 |
TAZA474K025CEMT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.47uF, 1005, | Kyocera AVX Components | CWR29KC474KZABBULK vs TAZA474K025CEMT0945 |