Part Details for CWR29KC226MZHZW by Kyocera AVX Components
Overview of CWR29KC226MZHZW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KC226MZHZW
CWR29KC226MZHZW CAD Models
CWR29KC226MZHZW Part Data Attributes
|
CWR29KC226MZHZW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KC226MZHZW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29KC226MZHZW
This table gives cross-reference parts and alternative options found for CWR29KC226MZHZW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KC226MZHZW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226M025CGLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226MZHZW vs TAZH226M025CGLD0H23 |
TAZH226M025CKMB0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226MZHZW vs TAZH226M025CKMB0800 |
TAZH226M025LGSD0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226MZHZW vs TAZH226M025LGSD0823 |
TAZH226M025CRMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226MZHZW vs TAZH226M025CRMZ0724 |
TAZH226M025LCMB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226MZHZW vs TAZH226M025LCMB0823 |
TAZH226M025CRSDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC226MZHZW vs TAZH226M025CRSDTH45 |
TAZH226M025CSMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226MZHZW vs TAZH226M025CSMZ0800 |
TAZH226M025CFMT0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226MZHZW vs TAZH226M025CFMT0924 |
T419H226M025SB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2915 | KEMET Corporation | CWR29KC226MZHZW vs T419H226M025SB |
TAZH226M025LDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226MZHZW vs TAZH226M025LDLB0700 |