Part Details for CWR29KC226KZHZBULK by Kyocera AVX Components
Overview of CWR29KC226KZHZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KC226KZHZBULK
CWR29KC226KZHZBULK CAD Models
CWR29KC226KZHZBULK Part Data Attributes
|
CWR29KC226KZHZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KC226KZHZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29KC226KZHZBULK
This table gives cross-reference parts and alternative options found for CWR29KC226KZHZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KC226KZHZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419H226K025CK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915 | KEMET Corporation | CWR29KC226KZHZBULK vs T419H226K025CK7610 |
TAZH226K025CWLC9800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226KZHZBULK vs TAZH226K025CWLC9800 |
TAZH226K025CSLCT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC226KZHZBULK vs TAZH226K025CSLCT700 |
TAZH226K025CRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KC226KZHZBULK vs TAZH226K025CRSD0945 |
T419H226K025CKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | KEMET Corporation | CWR29KC226KZHZBULK vs T419H226K025CKTLVL |
TAZH226K025CELD9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226KZHZBULK vs TAZH226K025CELD9H45 |
TAZH226K025CRLD90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC226KZHZBULK vs TAZH226K025CRLD90GC |
TAZH226K025CRLCTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC226KZHZBULK vs TAZH226K025CRLCTH00 |
TAZH226K025CKSD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226KZHZBULK vs TAZH226K025CKSD0045 |
TAZH226K025CGMB0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | CWR29KC226KZHZBULK vs TAZH226K025CGMB0045 |