Part Details for CWR29KC105JBCA by Kyocera AVX Components
Overview of CWR29KC105JBCA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29KC105JBCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR29KC105JBCA-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6133 | Buy Now |
DISTI #
CWR29KC105JBCA
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29KC105JBCA) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | 0 |
|
$25.6996 | Buy Now |
Part Details for CWR29KC105JBCA
CWR29KC105JBCA CAD Models
CWR29KC105JBCA Part Data Attributes
|
CWR29KC105JBCA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KC105JBCA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29KC105JBCA
This table gives cross-reference parts and alternative options found for CWR29KC105JBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KC105JBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KB105JBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29KC105JBCA vs CWR09KB105JBBW |
CWR09KC105JM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | KEMET Corporation | CWR29KC105JBCA vs CWR09KC105JM |
TAZC105J025LWLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC105JBCA vs TAZC105J025LWLZT845 |
TAZC105J025CBMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR29KC105JBCA vs TAZC105J025CBMD0H00 |
TAZC105J025CCMB0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR29KC105JBCA vs TAZC105J025CCMB0845 |
TAZC105J025LKLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR29KC105JBCA vs TAZC105J025LKLD9000 |
TAZC105J025CCMD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR29KC105JBCA vs TAZC105J025CCMD0700 |
TAZC105J025LLMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR29KC105JBCA vs TAZC105J025LLMB0H45 |
TAZC105J025LRLD9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR29KC105JBCA vs TAZC105J025LRLD9900 |
TAZC105J025LCMC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR29KC105JBCA vs TAZC105J025LCMC0045 |