Part Details for CWR29KB225MCEABULK by Kyocera AVX Components
Overview of CWR29KB225MCEABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KB225MCEABULK
CWR29KB225MCEABULK CAD Models
CWR29KB225MCEABULK Part Data Attributes
|
CWR29KB225MCEABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KB225MCEABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 120 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29KB225MCEABULK
This table gives cross-reference parts and alternative options found for CWR29KB225MCEABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KB225MCEABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D225X0025E8B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR29KB225MCEABULK vs 194D225X0025E8B |
CWR29KC225MBEBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29KB225MCEABULK vs CWR29KC225MBEBTR13 |
CWR29KC225MTEAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | CWR29KB225MCEABULK vs CWR29KC225MTEAW |
CWR29KK225MBEZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29KB225MCEABULK vs CWR29KK225MBEZ |
T497E225M025CC651C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KB225MCEABULK vs T497E225M025CC651C |
T497E225M025CH642B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KB225MCEABULK vs T497E225M025CH642B7610 |
T497E225M025CH652A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KB225MCEABULK vs T497E225M025CH652A7610 |
T497E225M025CT6215WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KB225MCEABULK vs T497E225M025CT6215WAFL |
TAZE225M025LRLC5045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | CWR29KB225MCEABULK vs TAZE225M025LRLC5045 |
TAZE225M025LRLC99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KB225MCEABULK vs TAZE225M025LRLC99GC |