Part Details for CWR29KB156JZHCTR13 by Kyocera AVX Components
Overview of CWR29KB156JZHCTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29KB156JZHCTR13
CWR29KB156JZHCTR13 CAD Models
CWR29KB156JZHCTR13 Part Data Attributes
|
CWR29KB156JZHCTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KB156JZHCTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29KB156JZHCTR13
This table gives cross-reference parts and alternative options found for CWR29KB156JZHCTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KB156JZHCTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH156J025CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KB156JZHCTR13 vs TAZH156J025CBST0945 |
CWR09KK156JCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KB156JZHCTR13 vs CWR09KK156JCBULK |
TAZH156J025LRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KB156JZHCTR13 vs TAZH156J025LRLD9000 |
TAZH156J025CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KB156JZHCTR13 vs TAZH156J025CWST0000 |
T429H156J025RHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | KEMET Corporation | CWR29KB156JZHCTR13 vs T429H156J025RHTLVL7005 |
T429H156J025BHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | KEMET Corporation | CWR29KB156JZHCTR13 vs T429H156J025BHTLVL7610 |
CWR29KC156JZHBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KB156JZHCTR13 vs CWR29KC156JZHBTR13 |
CWR09KC156JZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29KB156JZHCTR13 vs CWR09KC156JZAW |
T429H156J025PHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | KEMET Corporation | CWR29KB156JZHCTR13 vs T429H156J025PHTLVL |
TAZH156J025CAMD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 15uF, 2915, | Kyocera AVX Components | CWR29KB156JZHCTR13 vs TAZH156J025CAMD0845 |