Part Details for CWR29JK335MCEZBULK by Kyocera AVX Components
Overview of CWR29JK335MCEZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JK335MCEZBULK
CWR29JK335MCEZBULK CAD Models
CWR29JK335MCEZBULK Part Data Attributes
|
CWR29JK335MCEZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JK335MCEZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 110 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29JK335MCEZBULK
This table gives cross-reference parts and alternative options found for CWR29JK335MCEZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JK335MCEZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JB335MTBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29JK335MCEZBULK vs CWR09JB335MTBULK |
CWR29JC335MZEBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29JK335MCEZBULK vs CWR29JC335MZEBTR |
CWR09JK335MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | KEMET Corporation | CWR29JK335MCEZBULK vs CWR09JK335MP |
CWR09JH335MACBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29JK335MCEZBULK vs CWR09JH335MACBULK |
T497E335M020CH621AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29JK335MCEZBULK vs T497E335M020CH621AWAFL |
TCRE3.3UF20%20VG+ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Firadec | CWR29JK335MCEZBULK vs TCRE3.3UF20%20VG+ |
TAZE335M020LWMC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR29JK335MCEZBULK vs TAZE335M020LWMC0024 |
TAZE335M020LSSZTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29JK335MCEZBULK vs TAZE335M020LSSZTH45 |
TAZE335M020LSLCTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29JK335MCEZBULK vs TAZE335M020LSLCTH45 |
TAZE335M020LRLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | CWR29JK335MCEZBULK vs TAZE335M020LRLB0700 |