Part Details for CWR29JK106KCECTR by Kyocera AVX Components
Overview of CWR29JK106KCECTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JK106KCECTR
CWR29JK106KCECTR CAD Models
CWR29JK106KCECTR Part Data Attributes
|
CWR29JK106KCECTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JK106KCECTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 100 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29JK106KCECTR
This table gives cross-reference parts and alternative options found for CWR29JK106KCECTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JK106KCECTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E106K020PHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR29JK106KCECTR vs T429E106K020PHTLVL |
T429E106K020PH7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2010 | KEMET Corporation | CWR29JK106KCECTR vs T429E106K020PH7610 |
TAZE106K020LSMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JK106KCECTR vs TAZE106K020LSMZ0724 |
T429E106K020MBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR29JK106KCECTR vs T429E106K020MBTLVL7280 |
TAZE106K020LRSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JK106KCECTR vs TAZE106K020LRSC0700 |
TAZE106K020LLMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JK106KCECTR vs TAZE106K020LLMZ0000 |
TAZE106K020LGMT0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JK106KCECTR vs TAZE106K020LGMT0924 |
TAZE106K020LDMB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JK106KCECTR vs TAZE106K020LDMB0000 |
TAZE106K020LCLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JK106KCECTR vs TAZE106K020LCLZ0800 |
TAZE106K020LBLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JK106KCECTR vs TAZE106K020LBLZ0724 |