Part Details for CWR29JC155MCCBBULK by Kyocera AVX Components
Overview of CWR29JC155MCCBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JC155MCCBBULK
CWR29JC155MCCBBULK CAD Models
CWR29JC155MCCBBULK Part Data Attributes
|
CWR29JC155MCCBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JC155MCCBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 70 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29JC155MCCBBULK
This table gives cross-reference parts and alternative options found for CWR29JC155MCCBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JC155MCCBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JH155MBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29JC155MCCBBULK vs CWR09JH155MBCW |
CWR09JK155MTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29JC155MCCBBULK vs CWR09JK155MTBW |
TAZC155M020CFST0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR29JC155MCCBBULK vs TAZC155M020CFST0700 |
TAZC155M020CRLCT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29JC155MCCBBULK vs TAZC155M020CRLCT823 |
TAZC155M020CRSZTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29JC155MCCBBULK vs TAZC155M020CRSZTH23 |
TAZC155M020CWMD0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR29JC155MCCBBULK vs TAZC155M020CWMD0000 |
TAZC155M020LALB9845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR29JC155MCCBBULK vs TAZC155M020LALB9845 |
TAZC155M020LBMB0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 2005, | Kyocera AVX Components | CWR29JC155MCCBBULK vs TAZC155M020LBMB0000 |
T409C155M020TH42527280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29JC155MCCBBULK vs T409C155M020TH42527280 |
T409C155M020CK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29JC155MCCBBULK vs T409C155M020CK4251WAFL |