Part Details for CWR29JC106KCEZTR by Kyocera AVX Components
Overview of CWR29JC106KCEZTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JC106KCEZTR
CWR29JC106KCEZTR CAD Models
CWR29JC106KCEZTR Part Data Attributes
|
CWR29JC106KCEZTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JC106KCEZTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 100 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29JC106KCEZTR
This table gives cross-reference parts and alternative options found for CWR29JC106KCEZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JC106KCEZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE106K020CALB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JC106KCEZTR vs TAZE106K020CALB0H23 |
TAZE106K020CESC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JC106KCEZTR vs TAZE106K020CESC0924 |
TAZE106K020CEST0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JC106KCEZTR vs TAZE106K020CEST0824 |
T419E106K020TKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2010 | KEMET Corporation | CWR29JC106KCEZTR vs T419E106K020TKTLVL |
T419E106K020CC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29JC106KCEZTR vs T419E106K020CC42517640 |
TAZE106K020CSMB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JC106KCEZTR vs TAZE106K020CSMB0723 |
TAZE106K020CWSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JC106KCEZTR vs TAZE106K020CWSD0723 |
TAZE106K020LASB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JC106KCEZTR vs TAZE106K020LASB0823 |
TAZE106K020LCLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JC106KCEZTR vs TAZE106K020LCLC9H00 |
TAZE106K020CRLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | CWR29JC106KCEZTR vs TAZE106K020CRLB0H00 |