Part Details for CWR29JB476KZHZTR13 by Kyocera AVX Components
Overview of CWR29JB476KZHZTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JB476KZHZTR13
CWR29JB476KZHZTR13 CAD Models
CWR29JB476KZHZTR13 Part Data Attributes
|
CWR29JB476KZHZTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JB476KZHZTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29JB476KZHZTR13
This table gives cross-reference parts and alternative options found for CWR29JB476KZHZTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JB476KZHZTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476K020LCLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JB476KZHZTR13 vs TAZH476K020LCLC0823 |
CWR29JK476KBHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29JB476KZHZTR13 vs CWR29JK476KBHBBULK |
CWR16JC476KCHC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29JB476KZHZTR13 vs CWR16JC476KCHC/PR |
TAZH476K020LCLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JB476KZHZTR13 vs TAZH476K020LCLC0723 |
T419H476K020AK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915 | KEMET Corporation | CWR29JB476KZHZTR13 vs T419H476K020AK7005 |
T429H476K020SCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | KEMET Corporation | CWR29JB476KZHZTR13 vs T429H476K020SCTLVL7005 |
TAZH476K020CGSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JB476KZHZTR13 vs TAZH476K020CGSC0800 |
TAZH476K020LALZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JB476KZHZTR13 vs TAZH476K020LALZ0900 |
CWR19JC476KBHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29JB476KZHZTR13 vs CWR19JC476KBHBBULK |
TAZH476K020LKLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR29JB476KZHZTR13 vs TAZH476K020LKLD0700 |