Part Details for CWR29JB475JCEZ by KEMET Corporation
Overview of CWR29JB475JCEZ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JB475JCEZ
CWR29JB475JCEZ CAD Models
CWR29JB475JCEZ Part Data Attributes
|
CWR29JB475JCEZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29JB475JCEZ
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 92 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29JB475JCEZ
This table gives cross-reference parts and alternative options found for CWR29JB475JCEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JB475JCEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19JH475JSEA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR29JB475JCEZ vs CWR19JH475JSEA |
CWR19JK475JMEZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR29JB475JCEZ vs CWR19JK475JMEZ |
CWR29JK475JBEZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29JB475JCEZ vs CWR29JK475JBEZW |
CWR19JH475JBEB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR29JB475JCEZ vs CWR19JH475JBEB |
CWR29JH475JREA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR29JB475JCEZ vs CWR29JH475JREA |
T429E475J020BC4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29JB475JCEZ vs T429E475J020BC4251WAFL |
T429E475J020AC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | KEMET Corporation | CWR29JB475JCEZ vs T429E475J020AC4250 |
TAZE475J020LWMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR29JB475JCEZ vs TAZE475J020LWMZ0745 |
TAZE475J020LSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29JB475JCEZ vs TAZE475J020LSLZ0924 |
TAZE475J020LRST0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR29JB475JCEZ vs TAZE475J020LRST0823 |