Part Details for CWR29JB105MTBBTR by Kyocera AVX Components
Overview of CWR29JB105MTBBTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29JB105MTBBTR
CWR29JB105MTBBTR CAD Models
CWR29JB105MTBBTR Part Data Attributes
|
CWR29JB105MTBBTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29JB105MTBBTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4800 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 50 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29JB105MTBBTR
This table gives cross-reference parts and alternative options found for CWR29JB105MTBBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29JB105MTBBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JK105MCBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29JB105MTBBTR vs CWR29JK105MCBZ |
TAZB105M020CGSD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR29JB105MTBBTR vs TAZB105M020CGSD0900 |
TAZB105M020CGSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR29JB105MTBBTR vs TAZB105M020CGSC0H24 |
T429B105M020TK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | KEMET Corporation | CWR29JB105MTBBTR vs T429B105M020TK42527280 |
TAZB105M020CKMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR29JB105MTBBTR vs TAZB105M020CKMZ0900 |
TAZB105M020CFSD0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR29JB105MTBBTR vs TAZB105M020CFSD0824 |
TAZB105M020CRLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29JB105MTBBTR vs TAZB105M020CRLB0845 |
TAZB105M020LAMT0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR29JB105MTBBTR vs TAZB105M020LAMT0024 |
TAZB105M020LASC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR29JB105MTBBTR vs TAZB105M020LASC0H23 |
TAZB105M020LBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | CWR29JB105MTBBTR vs TAZB105M020LBLZ0H24 |