Part Details for CWR29HK686KCHBBULK by Kyocera AVX Components
Overview of CWR29HK686KCHBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29HK686KCHBBULK
CWR29HK686KCHBBULK CAD Models
CWR29HK686KCHBBULK Part Data Attributes
|
CWR29HK686KCHBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HK686KCHBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29HK686KCHBBULK
This table gives cross-reference parts and alternative options found for CWR29HK686KCHBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HK686KCHBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH686K015CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR29HK686KCHBBULK vs TAZH686K015CWSB0900 |
TAZH686K015CAMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR29HK686KCHBBULK vs TAZH686K015CAMZ0045 |
TAZH686K015CBLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29HK686KCHBBULK vs TAZH686K015CBLDT900 |
TAZH686K015LRLC9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR29HK686KCHBBULK vs TAZH686K015LRLC9800 |
TAZH686K015LRMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR29HK686KCHBBULK vs TAZH686K015LRMZ0845 |
TAZH686K015LWLT0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | Kyocera AVX Components | CWR29HK686KCHBBULK vs TAZH686K015LWLT0823 |
T419H686K015BB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29HK686KCHBBULK vs T419H686K015BB42527640 |
T419H686K015AKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 68uF, 2915, | KEMET Corporation | CWR29HK686KCHBBULK vs T419H686K015AKTLVL7005 |
T497H686K015BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, 2915 | KEMET Corporation | CWR29HK686KCHBBULK vs T497H686K015BB64107280 |
T497H686K015CB651CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29HK686KCHBBULK vs T497H686K015CB651CWAFL |