Part Details for CWR29HK685JZDABULK by Kyocera AVX Components
Overview of CWR29HK685JZDABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29HK685JZDABULK
CWR29HK685JZDABULK CAD Models
CWR29HK685JZDABULK Part Data Attributes
|
CWR29HK685JZDABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HK685JZDABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29HK685JZDABULK
This table gives cross-reference parts and alternative options found for CWR29HK685JZDABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HK685JZDABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HK685JTDZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510 | Vishay Intertechnologies | CWR29HK685JZDABULK vs CWR16HK685JTDZ/HR |
CWR19HK685JZDZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR29HK685JZDABULK vs CWR19HK685JZDZTR |
CWR16HB685JBDZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29HK685JZDABULK vs CWR16HB685JBDZ/HR |
T419D685J015TK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510 | KEMET Corporation | CWR29HK685JZDABULK vs T419D685J015TK4252 |
T429D685J015SCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | KEMET Corporation | CWR29HK685JZDABULK vs T429D685J015SCTLVL7005 |
CWR16HC685JBDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29HK685JZDABULK vs CWR16HC685JBDA |
T419D685J015RHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | KEMET Corporation | CWR29HK685JZDABULK vs T419D685J015RHTLVL |
CWR16HH685JCDZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29HK685JZDABULK vs CWR16HH685JCDZ |
CWR16HH685JBDA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR29HK685JZDABULK vs CWR16HH685JBDA/HR |
T419D685J015RBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 6.8uF, 1510, | KEMET Corporation | CWR29HK685JZDABULK vs T419D685J015RBTLVL7280 |