CWR29HK476JTHC
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of CWR29HK476JTHC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for CWR29HK476JTHC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR29HK476JTHC by KEMET Corporation

CWR29HK476JTHC
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
180 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/11
Ripple Current
365.2 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. CWR29HK476JTHC
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for CWR29HK476JTHC

This table gives cross-reference parts and alternative options found for CWR29HK476JTHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HK476JTHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZH476J015LSSZ0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components CWR29HK476JTHC vs TAZH476J015LSSZ0H45
TAZH476J015LBSC0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components CWR29HK476JTHC vs TAZH476J015LBSC0045
TAZH476J015CEMZ0H00 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components CWR29HK476JTHC vs TAZH476J015CEMZ0H00
TAZH476J015CDLB9900 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components CWR29HK476JTHC vs TAZH476J015CDLB9900
T419H476J015SC4252WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR29HK476JTHC vs T419H476J015SC4252WAFL
TAZH476J015CRLB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components CWR29HK476JTHC vs TAZH476J015CRLB0024
TAZH476J015LDMC0724 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components CWR29HK476JTHC vs TAZH476J015LDMC0724
TAZH476J015LDMT0H00 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components CWR29HK476JTHC vs TAZH476J015LDMT0H00
TAZH476J015LEMT0700 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components CWR29HK476JTHC vs TAZH476J015LEMT0700
TAZH476J015LKSB0H45 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 47uF, 2915, Kyocera AVX Components CWR29HK476JTHC vs TAZH476J015LKSB0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR29HK476JTHC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR29HK476JTHC by KEMET Corporation

  • Please alert me when CWR29HK476JTHC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR29HK476JTHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR29HK476JTHC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR29HK476JTHC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR29HK476JTHC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR29HK476JTHC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: