Part Details for CWR29HHK225MZCCTR by Kyocera AVX Components
Overview of CWR29HHK225MZCCTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29HHK225MZCCTR
CWR29HHK225MZCCTR CAD Models
CWR29HHK225MZCCTR Part Data Attributes
|
CWR29HHK225MZCCTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HHK225MZCCTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29HHK225MZCCTR
This table gives cross-reference parts and alternative options found for CWR29HHK225MZCCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HHK225MZCCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC225M015CLSBTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs TAZC225M015CLSBTH00 |
TAZC225M015CKLDT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs TAZC225M015CKLDT000 |
CWR29HHB225MCCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs CWR29HHB225MCCCTR |
TAZC225M015CKSCT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs TAZC225M015CKSCT024 |
TAZC225M015CBSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs TAZC225M015CBSB9023 |
TAZC225M015CSSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs TAZC225M015CSSB9000 |
TAZC225M015LSLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs TAZC225M015LSLC9023 |
TAZA225M015LSS0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs TAZA225M015LSS0945 |
TAZC225M015CKSBT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs TAZC225M015CKSBT700 |
TAZC225M015LBB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR29HHK225MZCCTR vs TAZC225M015LBB9023 |