Part Details for CWR29HC476MZGATR13 by Kyocera AVX Components
Overview of CWR29HC476MZGATR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29HC476MZGATR13
CWR29HC476MZGATR13 CAD Models
CWR29HC476MZGATR13 Part Data Attributes
|
CWR29HC476MZGATR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HC476MZGATR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR29HC476MZGATR13
This table gives cross-reference parts and alternative options found for CWR29HC476MZGATR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HC476MZGATR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G476M015DBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | CWR29HC476MZGATR13 vs T429G476M015DBTLVL7005 |
CWR29HB476MZGCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29HC476MZGATR13 vs CWR29HB476MZGCTR |
CWR29HK476MZGAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29HC476MZGATR13 vs CWR29HK476MZGAW |
T429G476M015SBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | CWR29HC476MZGATR13 vs T429G476M015SBTLVL7005 |
T419G476M015RCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | CWR29HC476MZGATR13 vs T419G476M015RCTLVL7280 |
T419G476M015BCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | CWR29HC476MZGATR13 vs T419G476M015BCTLVL7280 |
T419G476M015DBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | CWR29HC476MZGATR13 vs T419G476M015DBTLVL7280 |
CWR16HB476MBGA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR29HC476MZGATR13 vs CWR16HB476MBGA/TR |
T419G476M015TC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2711 | KEMET Corporation | CWR29HC476MZGATR13 vs T419G476M015TC42527610 |
T419G476M015BHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 47uF, 2711, | KEMET Corporation | CWR29HC476MZGATR13 vs T419G476M015BHTLVL7280 |