Part Details for CWR29HC105MCAA by Kyocera AVX Components
Overview of CWR29HC105MCAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29HC105MCAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9535
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29HC105MCAA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4100 / $25.7100 | Buy Now |
DISTI #
478-CWR29HC105MCAA-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2875 | Buy Now |
DISTI #
CWR29HC105MCAA
|
Avnet Americas | Cap Tant Solid 1uF 15VDC A CASE 20% 2512-16 Bulk - Custom Tape W/Leader (Alt: CWR29HC105MCAA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$21.7039 / $22.8218 | Buy Now |
Part Details for CWR29HC105MCAA
CWR29HC105MCAA CAD Models
CWR29HC105MCAA Part Data Attributes
|
CWR29HC105MCAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HC105MCAA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29HC105MCAA
This table gives cross-reference parts and alternative options found for CWR29HC105MCAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HC105MCAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR16HB105MCAC | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR29HC105MCAA vs CWR16HB105MCAC |
CWR16HC105MCAZ/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR29HC105MCAA vs CWR16HC105MCAZ/HR |
CWR16HC105MCAB/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR29HC105MCAA vs CWR16HC105MCAB/HR |
CWR16HC105MBAA | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR29HC105MCAA vs CWR16HC105MBAA |
CWR16HB105MBAB/PR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT | CWR29HC105MCAA vs CWR16HB105MBAB/PR |
CWR16HC105MBAA/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR29HC105MCAA vs CWR16HC105MBAA/HR |
CWR16HH105MCAB | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR29HC105MCAA vs CWR16HH105MCAB |
CWR16HB105MCAA/PR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT | CWR29HC105MCAA vs CWR16HB105MCAA/PR |
CWR19HB105MCACTR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP | CWR29HC105MCAA vs CWR19HB105MCACTR |
CWR16HB105MBAA/PR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1005, CHIP, ROHS COMPLIANT | CWR29HC105MCAA vs CWR16HB105MBAA/PR |