Part Details for CWR29HB475KZECTR by Kyocera AVX Components
Overview of CWR29HB475KZECTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29HB475KZECTR
CWR29HB475KZECTR CAD Models
CWR29HB475KZECTR Part Data Attributes
|
CWR29HB475KZECTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HB475KZECTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29HB475KZECTR
This table gives cross-reference parts and alternative options found for CWR29HB475KZECTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HB475KZECTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HC475KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29HB475KZECTR vs CWR09HC475KZCBULK |
CWR09HB475KCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29HB475KZECTR vs CWR09HB475KCATR |
TAZE475K015LFSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR29HB475KZECTR vs TAZE475K015LFSB0923 |
T429E475K015DB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010 | KEMET Corporation | CWR29HB475KZECTR vs T429E475K015DB |
TAZE475K015CESZ0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR29HB475KZECTR vs TAZE475K015CESZ0923 |
TAZE475K015CGLB0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR29HB475KZECTR vs TAZE475K015CGLB0823 |
TAZE475K015LFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR29HB475KZECTR vs TAZE475K015LFSC0H45 |
TAZE475K015LGLC0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR29HB475KZECTR vs TAZE475K015LGLC0023 |
TAZE475K015CELD0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | CWR29HB475KZECTR vs TAZE475K015CELD0845 |
TAZE475K015CRSBTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29HB475KZECTR vs TAZE475K015CRSBTH45 |