Part Details for CWR29HB336KZGZBULK by Kyocera AVX Components
Overview of CWR29HB336KZGZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29HB336KZGZBULK
CWR29HB336KZGZBULK CAD Models
CWR29HB336KZGZBULK Part Data Attributes
|
CWR29HB336KZGZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HB336KZGZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR29HB336KZGZBULK
This table gives cross-reference parts and alternative options found for CWR29HB336KZGZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HB336KZGZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G336K015SHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711, | KEMET Corporation | CWR29HB336KZGZBULK vs T429G336K015SHTLVL7005 |
CWR29HC336KZGATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR29HB336KZGZBULK vs CWR29HC336KZGATR13 |
T419G336K015TC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | CWR29HB336KZGZBULK vs T419G336K015TC4252 |
CWR16HB336KBGA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR29HB336KZGZBULK vs CWR16HB336KBGA |
T419G336K015BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | CWR29HB336KZGZBULK vs T419G336K015BH7005 |
T419G336K015TH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | CWR29HB336KZGZBULK vs T419G336K015TH42527610 |
T419G336K015TB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | CWR29HB336KZGZBULK vs T419G336K015TB42507280 |
CWR16HB336KTGC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR29HB336KZGZBULK vs CWR16HB336KTGC |
T419G336K015TB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | CWR29HB336KZGZBULK vs T419G336K015TB42517610 |
T419G336K015TK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2711 | KEMET Corporation | CWR29HB336KZGZBULK vs T419G336K015TK42507280 |