Part Details for CWR29FK475JTBC by KEMET Corporation
Overview of CWR29FK475JTBC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for CWR29FK475JTBC
CWR29FK475JTBC CAD Models
CWR29FK475JTBC Part Data Attributes
|
CWR29FK475JTBC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29FK475JTBC
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 59.2 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29FK475JTBC
This table gives cross-reference parts and alternative options found for CWR29FK475JTBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FK475JTBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB475J010LDMC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR29FK475JTBC vs TAZB475J010LDMC0723 |
TAZB475J010CRLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29FK475JTBC vs TAZB475J010CRLB0023 |
TAZB475J010CALZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR29FK475JTBC vs TAZB475J010CALZ0945 |
T419B475J010TB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1505 | KEMET Corporation | CWR29FK475JTBC vs T419B475J010TB42527280 |
TAZB475J010CLMC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR29FK475JTBC vs TAZB475J010CLMC0700 |
TAZB475J010CALD9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR29FK475JTBC vs TAZB475J010CALD9845 |
T419B475J010CH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, 1505 | KEMET Corporation | CWR29FK475JTBC vs T419B475J010CH42507005 |
TAZB475J010LRMD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | CWR29FK475JTBC vs TAZB475J010LRMD0900 |
TAZB475J010LWSZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29FK475JTBC vs TAZB475J010LWSZTH00 |
TAZB475J010CWLC98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29FK475JTBC vs TAZB475J010CWLC98GC |