Part Details for CWR29FK105JBAA by KEMET Corporation
Overview of CWR29FK105JBAA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29FK105JBAA
CWR29FK105JBAA CAD Models
CWR29FK105JBAA Part Data Attributes
|
CWR29FK105JBAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29FK105JBAA
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 40 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29FK105JBAA
This table gives cross-reference parts and alternative options found for CWR29FK105JBAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FK105JBAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09FC105JDATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29FK105JBAA vs CWR09FC105JDATR |
CWR29FH105JPAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR29FK105JBAA vs CWR29FH105JPAZ |
CWR09FK105JAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR29FK105JBAA vs CWR09FK105JAA |
TAZA105J010CBLDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29FK105JBAA vs TAZA105J010CBLDTH45 |
TAZA105J010CAMC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR29FK105JBAA vs TAZA105J010CAMC0723 |
TAZA105J010LSSCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29FK105JBAA vs TAZA105J010LSSCT900 |
TAZA105J010CGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR29FK105JBAA vs TAZA105J010CGLZ0945 |
TAZA105J010LGMD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR29FK105JBAA vs TAZA105J010LGMD0923 |
T409A105J010DB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR29FK105JBAA vs T409A105J010DB42517280 |
TAZA105J010CALC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR29FK105JBAA vs TAZA105J010CALC0700 |