Part Details for CWR29FH336JTFZTR13 by Kyocera AVX Components
Overview of CWR29FH336JTFZTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29FH336JTFZTR13
CWR29FH336JTFZTR13 CAD Models
CWR29FH336JTFZTR13 Part Data Attributes
|
CWR29FH336JTFZTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FH336JTFZTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 200 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29FH336JTFZTR13
This table gives cross-reference parts and alternative options found for CWR29FH336JTFZTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FH336JTFZTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336J010LBMD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | CWR29FH336JTFZTR13 vs TAZF336J010LBMD0945 |
TAZF336J010CAST0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | CWR29FH336JTFZTR13 vs TAZF336J010CAST0723 |
TAZF336J010CASC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | CWR29FH336JTFZTR13 vs TAZF336J010CASC0823 |
TAZF336J010LRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR29FH336JTFZTR13 vs TAZF336J010LRSD0000 |
TAZF336J010LLLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | CWR29FH336JTFZTR13 vs TAZF336J010LLLZ0724 |
TAZF336J010LKSC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | CWR29FH336JTFZTR13 vs TAZF336J010LKSC0723 |
TAZF336J010LKLC9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | CWR29FH336JTFZTR13 vs TAZF336J010LKLC9945 |
T419F336J010DH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 33uF, 2214 | KEMET Corporation | CWR29FH336JTFZTR13 vs T419F336J010DH42507005 |
TAZF336J010LEMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | CWR29FH336JTFZTR13 vs TAZF336J010LEMZ0023 |
TAZF336J010LELB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 33uF, 2214, | Kyocera AVX Components | CWR29FH336JTFZTR13 vs TAZF336J010LELB0800 |