Part Details for CWR29FH105KBAA by KEMET Corporation
Overview of CWR29FH105KBAA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29FH105KBAA
CWR29FH105KBAA CAD Models
CWR29FH105KBAA Part Data Attributes
|
CWR29FH105KBAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29FH105KBAA
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 40 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29FH105KBAA
This table gives cross-reference parts and alternative options found for CWR29FH105KBAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FH105KBAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105K010CDST0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR29FH105KBAA vs TAZA105K010CDST0023 |
T409A105K010MK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | CWR29FH105KBAA vs T409A105K010MK42517005 |
TAZA105K010CFMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR29FH105KBAA vs TAZA105K010CFMC0945 |
TAZA105K010LSLDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29FH105KBAA vs TAZA105K010LSLDTH00 |
TAZA105K010CLST0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR29FH105KBAA vs TAZA105K010CLST0823 |
TAZA105K010CSLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29FH105KBAA vs TAZA105K010CSLD98GC |
T497A105K010BT63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29FH105KBAA vs T497A105K010BT63157610 |
TAZA105K010LRSZT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29FH105KBAA vs TAZA105K010LRSZT945 |
T429A105K010TKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | KEMET Corporation | CWR29FH105KBAA vs T429A105K010TKTLVL7280 |
TAZA105K010CBSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29FH105KBAA vs TAZA105K010CBSCTH00 |