Datasheets
CWR29FC685KZEZTR13 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP

Part Details for CWR29FC685KZEZTR13 by Kyocera AVX Components

Overview of CWR29FC685KZEZTR13 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for CWR29FC685KZEZTR13

CWR29FC685KZEZTR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR29FC685KZEZTR13 Part Data Attributes

CWR29FC685KZEZTR13 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CWR29FC685KZEZTR13 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2010
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 5.08 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/11
Size Code 2010
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 2.54 mm

Alternate Parts for CWR29FC685KZEZTR13

This table gives cross-reference parts and alternative options found for CWR29FC685KZEZTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FC685KZEZTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZE685K010LSLT0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP Kyocera AVX Components CWR29FC685KZEZTR13 vs TAZE685K010LSLT0723
TAZE685K010CBLD9900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP Kyocera AVX Components CWR29FC685KZEZTR13 vs TAZE685K010CBLD9900
TAZE685K010LRST0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP Kyocera AVX Components CWR29FC685KZEZTR13 vs TAZE685K010LRST0000
TAZE685K010CRLT0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP Kyocera AVX Components CWR29FC685KZEZTR13 vs TAZE685K010CRLT0900
TAZE685K010CSLD9H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP Kyocera AVX Components CWR29FC685KZEZTR13 vs TAZE685K010CSLD9H00
TAZE685K010LRLT0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP Kyocera AVX Components CWR29FC685KZEZTR13 vs TAZE685K010LRLT0900
TAZE685K010LWLT0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP Kyocera AVX Components CWR29FC685KZEZTR13 vs TAZE685K010LWLT0945
T429E685K010RBTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, KEMET Corporation CWR29FC685KZEZTR13 vs T429E685K010RBTLVL7610
TAZE685K010CWLT0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP Kyocera AVX Components CWR29FC685KZEZTR13 vs TAZE685K010CWLT0H45
TAZE685K010CSLB9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP Kyocera AVX Components CWR29FC685KZEZTR13 vs TAZE685K010CSLB9800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR29FC685KZEZTR13 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR29FC685KZEZTR13 by Kyocera AVX Components

  • Please alert me when CWR29FC685KZEZTR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWR29FC685KZEZTR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR29FC685KZEZTR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWR29FC685KZEZTR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR29FC685KZEZTR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR29FC685KZEZTR13 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: