Part Details for CWR29FC157JTHC by Kyocera AVX Components
Overview of CWR29FC157JTHC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29FC157JTHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR29FC157JTHC-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5375 | Buy Now |
DISTI #
CWR29FC157JTHC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Custom Tape W/Leader (Alt: CWR29FC157JTHC) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 60 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CWR29FC157JTHC
CWR29FC157JTHC CAD Models
CWR29FC157JTHC Part Data Attributes
|
CWR29FC157JTHC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FC157JTHC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29FC157JTHC
This table gives cross-reference parts and alternative options found for CWR29FC157JTHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FC157JTHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T429H157J010BC4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | CWR29FC157JTHC vs T429H157J010BC4251 |
TAZH157J010CDMC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | CWR29FC157JTHC vs TAZH157J010CDMC0924 |
TAZH157J010CEMT0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | CWR29FC157JTHC vs TAZH157J010CEMT0900 |
TAZH157J010CESB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | CWR29FC157JTHC vs TAZH157J010CESB0045 |
TAZH157J010CFMB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | CWR29FC157JTHC vs TAZH157J010CFMB0H24 |
TAZH157J010CGMB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | CWR29FC157JTHC vs TAZH157J010CGMB0724 |
TAZH157J010CLSB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | CWR29FC157JTHC vs TAZH157J010CLSB0945 |
TAZH157J010CLSD0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | CWR29FC157JTHC vs TAZH157J010CLSD0800 |
TAZH157J010CSLZT800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CWR29FC157JTHC vs TAZH157J010CSLZT800 |
TAZH157J010LLST0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | CWR29FC157JTHC vs TAZH157J010LLST0045 |