Part Details for CWR29FB157JCHBW by Kyocera AVX Components
Overview of CWR29FB157JCHBW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29FB157JCHBW
CWR29FB157JCHBW CAD Models
CWR29FB157JCHBW Part Data Attributes
|
CWR29FB157JCHBW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29FB157JCHBW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29FB157JCHBW
This table gives cross-reference parts and alternative options found for CWR29FB157JCHBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FB157JCHBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH157J010LBSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, 2915, | Kyocera AVX Components | CWR29FB157JCHBW vs TAZH157J010LBSZ0H00 |
CWR16FC157JCHB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29FB157JCHBW vs CWR16FC157JCHB/TR |
CWR29FC157JCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29FB157JCHBW vs CWR29FC157JCHC |
CWR29FC157JBHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR29FB157JCHBW vs CWR29FC157JBHA |
CWR16FH157JBHA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29FB157JCHBW vs CWR16FH157JBHA/HR |
CWR16FC157JTHC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29FB157JCHBW vs CWR16FC157JTHC/PR |
CWR16FH157JBHB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29FB157JCHBW vs CWR16FH157JBHB/PR |
CWR16FC157JCHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29FB157JCHBW vs CWR16FC157JCHC/HR |
CWR16FH157JBHC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29FB157JCHBW vs CWR16FH157JBHC/PR |
CWR16FB157JBHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 150uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR29FB157JCHBW vs CWR16FB157JBHA |