Part Details for CWR29DK685MBBCBULK by Kyocera AVX Components
Overview of CWR29DK685MBBCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29DK685MBBCBULK
CWR29DK685MBBCBULK CAD Models
CWR29DK685MBBCBULK Part Data Attributes
|
CWR29DK685MBBCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DK685MBBCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 60 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29DK685MBBCBULK
This table gives cross-reference parts and alternative options found for CWR29DK685MBBCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DK685MBBCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB685M006CALC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685MBBCBULK vs TAZB685M006CALC0023 |
TAZB685M006LWST0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685MBBCBULK vs TAZB685M006LWST0824 |
TAZB685M006CRSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DK685MBBCBULK vs TAZB685M006CRSZ0000 |
T419B685M006RK42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | CWR29DK685MBBCBULK vs T419B685M006RK42527005 |
TAZB685M006LDMD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685MBBCBULK vs TAZB685M006LDMD0700 |
T429B685M006TK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | KEMET Corporation | CWR29DK685MBBCBULK vs T429B685M006TK42507280 |
TAZB685M006CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685MBBCBULK vs TAZB685M006CSLZ0723 |
T419B685M006PK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505 | KEMET Corporation | CWR29DK685MBBCBULK vs T419B685M006PK42507610 |
TAZB685M006CKLB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685MBBCBULK vs TAZB685M006CKLB0723 |
TAZB685M006LSLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1505, | Kyocera AVX Components | CWR29DK685MBBCBULK vs TAZB685M006LSLB0H23 |