Part Details for CWR29DK155MZAZ by Kyocera AVX Components
Overview of CWR29DK155MZAZ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29DK155MZAZ
CWR29DK155MZAZ CAD Models
CWR29DK155MZAZ Part Data Attributes
|
CWR29DK155MZAZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DK155MZAZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR29DK155MZAZ
This table gives cross-reference parts and alternative options found for CWR29DK155MZAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DK155MZAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA155M6CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29DK155MZAZ vs TAZA155M6CSSB0923 |
CWR09DK155MZC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29DK155MZAZ vs CWR09DK155MZC |
CWR06DC155MM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 1.5uF, SURFACE MOUNT, 1005, CHIP | Vishay Tansitor | CWR29DK155MZAZ vs CWR06DC155MM |
CWR29DB155MZAZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29DK155MZAZ vs CWR29DB155MZAZ |
CWR29DK155MZAC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29DK155MZAZ vs CWR29DK155MZAC |
CWR06DB155MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 1.5uF, SURFACE MOUNT, 1005, CHIP | Vishay Tansitor | CWR29DK155MZAZ vs CWR06DB155MR |
CWR06DC155MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 1.5uF, SURFACE MOUNT, 1005, CHIP | Vishay Tansitor | CWR29DK155MZAZ vs CWR06DC155MR |
CWR06DC155MP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 1.5uF, SURFACE MOUNT, 1005, CHIP | Vishay Tansitor | CWR29DK155MZAZ vs CWR06DC155MP |
CWR09DB155MZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29DK155MZAZ vs CWR09DB155MZA |
CWR29DC155MZAC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR29DK155MZAZ vs CWR29DC155MZAC |