Part Details for CWR29DDB336MZECW by Kyocera AVX Components
Overview of CWR29DDB336MZECW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29DDB336MZECW
CWR29DDB336MZECW CAD Models
CWR29DDB336MZECW Part Data Attributes
|
CWR29DDB336MZECW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29DDB336MZECW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29DDB336MZECW
This table gives cross-reference parts and alternative options found for CWR29DDB336MZECW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DDB336MZECW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DDC336MCEZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs CWR29DDC336MCEZBULK |
TAZE336M006LRSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs TAZE336M006LRSD9000 |
TAZE336M006LRL9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs TAZE336M006LRL9023 |
TAZE336M006LBL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs TAZE336M006LBL9045 |
TAZE336M006CBL0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs TAZE336M006CBL0823 |
TAZE336M006LBB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs TAZE336M006LBB0900 |
CWR29DDK336MZEZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs CWR29DDK336MZEZTR |
TAZE336M006CBS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs TAZE336M006CBS0924 |
TAZE336M006LSL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs TAZE336M006LSL0024 |
TAZE336M006LBSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR29DDB336MZECW vs TAZE336M006LBSB9045 |