CWR29DB686KZFBBULK
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP

Overview of CWR29DB686KZFBBULK by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for CWR29DB686KZFBBULK by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR29DB686KZFBBULK by Kyocera AVX Components

CWR29DB686KZFBBULK
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2214
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.78 mm
JESD-609 Code
e4
Leakage Current
0.004 mA
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Reference Standard
MIL-PRF-55365/11
Size Code
2214
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. CWR29DB686KZFBBULK
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2214, CHIP
    VS

Alternate Parts for CWR29DB686KZFBBULK

This table gives cross-reference parts and alternative options found for CWR29DB686KZFBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DB686KZFBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR19DH686KTFATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs CWR19DH686KTFATR13
CWR19DH686KBFCTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs CWR19DH686KBFCTR13
CWR29DH686KBFB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs CWR29DH686KBFB
TAZF686K006CSST0H23 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs TAZF686K006CSST0H23
TAZF686K006LGLB0823 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs TAZF686K006LGLB0823
TAZF686K006CCLT0024 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs TAZF686K006CCLT0024
TAZF686K006LWMC0H45 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs TAZF686K006LWMC0H45
TAZF686K006CKSZ0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs TAZF686K006CKSZ0924
TAZF686K006CCSB0924 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs TAZF686K006CCSB0924
TAZF686K006CDSZ0024 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, 2214, Kyocera AVX Components CWR29DB686KZFBBULK vs TAZF686K006CDSZ0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR29DB686KZFBBULK by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR29DB686KZFBBULK by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR29DB686KZFBBULK would you like to use for your alert(s)?
  • Please alert me when CWR29DB686KZFBBULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR29DB686KZFBBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR29DB686KZFBBULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR29DB686KZFBBULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR29DB686KZFBBULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR29DB686KZFBBULK by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: