Part Details for CWR29DB335KCBC by KEMET Corporation
Overview of CWR29DB335KCBC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29DB335KCBC
CWR29DB335KCBC CAD Models
CWR29DB335KCBC Part Data Attributes
|
CWR29DB335KCBC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29DB335KCBC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 59.2 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29DB335KCBC
This table gives cross-reference parts and alternative options found for CWR29DB335KCBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29DB335KCBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194D335X9006B8U | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | CWR29DB335KCBC vs 194D335X9006B8U |
TAZB335K006CSMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1505, | Kyocera AVX Components | CWR29DB335KCBC vs TAZB335K006CSMZ0945 |
TAZB335K006LALD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1505, | Kyocera AVX Components | CWR29DB335KCBC vs TAZB335K006LALD0H24 |
TAZB335K006LCMD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1505, | Kyocera AVX Components | CWR29DB335KCBC vs TAZB335K006LCMD0823 |
TAZB335K006LDLD0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1505, | Kyocera AVX Components | CWR29DB335KCBC vs TAZB335K006LDLD0700 |
TAZB335K006LKLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29DB335KCBC vs TAZB335K006LKLD9H45 |
TAZB335K006LRMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1505, | Kyocera AVX Components | CWR29DB335KCBC vs TAZB335K006LRMD0H24 |
TAZB335K006LSMD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 3.3uF, 1505, | Kyocera AVX Components | CWR29DB335KCBC vs TAZB335K006LSMD0724 |
T429B335K006DK7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 3.3uF, 1505 | KEMET Corporation | CWR29DB335KCBC vs T429B335K006DK7280 |
T429B335K006DB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1505, CHIP | KEMET Corporation | CWR29DB335KCBC vs T429B335K006DB42507280 |