Part Details for CWR29CK157KBGBBULK by Kyocera AVX Components
Overview of CWR29CK157KBGBBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29CK157KBGBBULK
CWR29CK157KBGBBULK CAD Models
CWR29CK157KBGBBULK Part Data Attributes
|
CWR29CK157KBGBBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29CK157KBGBBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 280 mA | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for CWR29CK157KBGBBULK
This table gives cross-reference parts and alternative options found for CWR29CK157KBGBBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29CK157KBGBBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G157K004DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | CWR29CK157KBGBBULK vs T429G157K004DKTLVL7280 |
TAZG157K004CWLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157KBGBBULK vs TAZG157K004CWLB9945 |
TAZG157K004CBLB99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29CK157KBGBBULK vs TAZG157K004CBLB99GC |
TAZG157K004CRLD99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29CK157KBGBBULK vs TAZG157K004CRLD99GC |
TAZG157K004CSLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29CK157KBGBBULK vs TAZG157K004CSLB9HGC |
T429G157K004DBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | CWR29CK157KBGBBULK vs T429G157K004DBTLVL7280 |
T429G157K004TH4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | CWR29CK157KBGBBULK vs T429G157K004TH4250 |
T429G157K004TH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | CWR29CK157KBGBBULK vs T429G157K004TH4251 |
TAZG157K004CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR29CK157KBGBBULK vs TAZG157K004CBLD9000 |
TAZG157K004LWLD9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29CK157KBGBBULK vs TAZG157K004LWLD9HGC |