Part Details for CWR29CK157JSGZ by KEMET Corporation
Overview of CWR29CK157JSGZ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for CWR29CK157JSGZ
CWR29CK157JSGZ CAD Models
CWR29CK157JSGZ Part Data Attributes
|
CWR29CK157JSGZ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29CK157JSGZ
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 2.79 mm |
Alternate Parts for CWR29CK157JSGZ
This table gives cross-reference parts and alternative options found for CWR29CK157JSGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29CK157JSGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG157J004LDLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LDLZ0924 |
TAZG157J004LWSDT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LWSDT845 |
TAZG157J004LESB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LESB0H23 |
TAZG157J004LFLB9945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LFLB9945 |
TAZG157J004LSST0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LSST0724 |
TAZG157J004LRST0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LRST0H24 |
TAZG157J004LFMB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LFMB0024 |
TAZG157J004LDLD0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LDLD0023 |
TAZG157J004LCST0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LCST0823 |
TAZG157J004LCSC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 150uF, 2711, | Kyocera AVX Components | CWR29CK157JSGZ vs TAZG157J004LCSC0923 |