Part Details for CWR29CK107KZFZBULK by Kyocera AVX Components
Overview of CWR29CK107KZFZBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29CK107KZFZBULK
CWR29CK107KZFZBULK CAD Models
CWR29CK107KZFZBULK Part Data Attributes
|
CWR29CK107KZFZBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29CK107KZFZBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29CK107KZFZBULK
This table gives cross-reference parts and alternative options found for CWR29CK107KZFZBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29CK107KZFZBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497F107K004CB642C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29CK107KZFZBULK vs T497F107K004CB642C7610 |
TAZF107K004CFSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CK107KZFZBULK vs TAZF107K004CFSZ0824 |
TAZF107K004LRMB0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CK107KZFZBULK vs TAZF107K004LRMB0823 |
TAZF107K004CGLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CK107KZFZBULK vs TAZF107K004CGLB0H24 |
TAZF107K004CLSD0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CK107KZFZBULK vs TAZF107K004CLSD0923 |
TAZF107K004CRLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CK107KZFZBULK vs TAZF107K004CRLZ0700 |
T419F107K004BK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214 | KEMET Corporation | CWR29CK107KZFZBULK vs T419F107K004BK42527610 |
T419F107K004TC7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214 | KEMET Corporation | CWR29CK107KZFZBULK vs T419F107K004TC7280 |
TAZF107K004LRLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CK107KZFZBULK vs TAZF107K004LRLB0H00 |
T419F107K004TH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2214 | KEMET Corporation | CWR29CK107KZFZBULK vs T419F107K004TH7005 |