Part Details for CWR29CH337KBHBW by Kyocera AVX Components
Overview of CWR29CH337KBHBW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29CH337KBHBW
CWR29CH337KBHBW CAD Models
CWR29CH337KBHBW Part Data Attributes
|
CWR29CH337KBHBW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29CH337KBHBW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 370 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR29CH337KBHBW
This table gives cross-reference parts and alternative options found for CWR29CH337KBHBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29CH337KBHBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH337K004CGST0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR29CH337KBHBW vs TAZH337K004CGST0924 |
T429H337K004CH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2915 | KEMET Corporation | CWR29CH337KBHBW vs T429H337K004CH42517610 |
T429H337K004MC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2915 | KEMET Corporation | CWR29CH337KBHBW vs T429H337K004MC42507005 |
TAZH337K004CKLT0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR29CH337KBHBW vs TAZH337K004CKLT0000 |
T419H337K004TB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2915 | KEMET Corporation | CWR29CH337KBHBW vs T419H337K004TB42527280 |
T419H337K004CH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, 2915 | KEMET Corporation | CWR29CH337KBHBW vs T419H337K004CH42507005 |
TAZH337K004CKMD0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR29CH337KBHBW vs TAZH337K004CKMD0045 |
TAZH337K004CKMT0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR29CH337KBHBW vs TAZH337K004CKMT0023 |
TAZH337K004CKSB0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR29CH337KBHBW vs TAZH337K004CKSB0900 |
TAZH337K004CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 330uF, 2915, | Kyocera AVX Components | CWR29CH337KBHBW vs TAZH337K004CLSZ0000 |