Part Details for CWR29CC107MTFZTR by Kyocera AVX Components
Overview of CWR29CC107MTFZTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29CC107MTFZTR
CWR29CC107MTFZTR CAD Models
CWR29CC107MTFZTR Part Data Attributes
|
CWR29CC107MTFZTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29CC107MTFZTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 170 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR29CC107MTFZTR
This table gives cross-reference parts and alternative options found for CWR29CC107MTFZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29CC107MTFZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CK107MDFZ | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CC107MTFZTR vs CWR19CK107MDFZ |
CWR29CK107MCFZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29CC107MTFZTR vs CWR29CK107MCFZTR13 |
CWR19CK107MTFZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CC107MTFZTR vs CWR19CK107MTFZTR13 |
CWR16CH107MBFB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29CC107MTFZTR vs CWR16CH107MBFB/TR |
TAZF107M004CCLT0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CC107MTFZTR vs TAZF107M004CCLT0724 |
T419F107M004CC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214 | KEMET Corporation | CWR29CC107MTFZTR vs T419F107M004CC42527610 |
TAZF107M004CCLC0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CC107MTFZTR vs TAZF107M004CCLC0824 |
TAZF107M004CGLB0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CC107MTFZTR vs TAZF107M004CGLB0700 |
TAZF107M004CLMC0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CC107MTFZTR vs TAZF107M004CLMC0024 |
TAZF107M004CSLD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | Kyocera AVX Components | CWR29CC107MTFZTR vs TAZF107M004CSLD0H23 |