Part Details for CWR26HC107JBHC by Vishay Intertechnologies
Overview of CWR26HC107JBHC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CWR26HC107JBHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR26HC107JBHC
|
Avnet Americas | 194DL107X5015H7BBC - Bulk (Alt: CWR26HC107JBHC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5229 | Buy Now |
Part Details for CWR26HC107JBHC
CWR26HC107JBHC CAD Models
CWR26HC107JBHC Part Data Attributes
|
CWR26HC107JBHC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR26HC107JBHC
Vishay Intertechnologies
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2915 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR26HC107JBHC
This table gives cross-reference parts and alternative options found for CWR26HC107JBHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR26HC107JBHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HB107JBHC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR26HC107JBHC vs CWR16HB107JBHC/TR |
CWR26HB107JBHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915 | Vishay Intertechnologies | CWR26HC107JBHC vs CWR26HB107JBHA |
CWR29HH107JCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915 | Kyocera AVX Components | CWR26HC107JBHC vs CWR29HH107JCHC |
CWR16HC107JCHA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR26HC107JBHC vs CWR16HC107JCHA/TR |
TAZH107J015CBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR26HC107JBHC vs TAZH107J015CBSC0824 |
CWR19HC107JDHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR26HC107JBHC vs CWR19HC107JDHC |
CWR16HB107JCHZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR26HC107JBHC vs CWR16HB107JCHZ/HR |
CWR16HH107JCHA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR26HC107JBHC vs CWR16HH107JCHA/PR |
TAZH107J015CBSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR26HC107JBHC vs TAZH107J015CBSC0845 |
CWR19HH107JCHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR26HC107JBHC vs CWR19HH107JCHZ |