Part Details for CWR19NK474MBCBW by Kyocera AVX Components
Overview of CWR19NK474MBCBW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19NK474MBCBW
CWR19NK474MBCBW CAD Models
CWR19NK474MBCBW Part Data Attributes
|
CWR19NK474MBCBW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19NK474MBCBW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR19NK474MBCBW
This table gives cross-reference parts and alternative options found for CWR19NK474MBCBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19NK474MBCBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC474M050CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19NK474MBCBW vs TAZC474M050CBST0845 |
T429C474M050DHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | KEMET Corporation | CWR19NK474MBCBW vs T429C474M050DHTLVL |
CWR19NB474MBCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19NK474MBCBW vs CWR19NB474MBCBW |
CWR19NC474MCCATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19NK474MBCBW vs CWR19NC474MCCATR13 |
CWR19NK474MZCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19NK474MBCBW vs CWR19NK474MZCBTR13 |
CWR29NK474MZCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19NK474MBCBW vs CWR29NK474MZCBW |
T429C474M050BHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | KEMET Corporation | CWR19NK474MBCBW vs T429C474M050BHTLVL7005 |
TAZC474M050CSST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19NK474MBCBW vs TAZC474M050CSST0H24 |
CWR19NK474MZCZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19NK474MBCBW vs CWR19NK474MZCZTR13 |
CWR09NC474MBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR19NK474MBCBW vs CWR09NC474MBBULK |