Part Details for CWR19MB106MZHCTR by Kyocera AVX Components
Overview of CWR19MB106MZHCTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR19MB106MZHCTR
CWR19MB106MZHCTR CAD Models
CWR19MB106MZHCTR Part Data Attributes
|
CWR19MB106MZHCTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR19MB106MZHCTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR19MB106MZHCTR
This table gives cross-reference parts and alternative options found for CWR19MB106MZHCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19MB106MZHCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19MC106MCHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19MB106MZHCTR vs CWR19MC106MCHB |
CWR19MB106MBHAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19MB106MZHCTR vs CWR19MB106MBHAW |
CWR19MC106MZHZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19MB106MZHCTR vs CWR19MC106MZHZW |
CWR29MB106MBHATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR19MB106MZHCTR vs CWR29MB106MBHATR13 |
CWR16MB106MBHZ/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR19MB106MZHCTR vs CWR16MB106MBHZ/TR |
CWR29MK106MTHZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR19MB106MZHCTR vs CWR29MK106MTHZTR |
TAZH106M035LKMC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR19MB106MZHCTR vs TAZH106M035LKMC0700 |
TAZH106M035LWLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR19MB106MZHCTR vs TAZH106M035LWLD0845 |
TAZH106M035CAMC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2915, | Kyocera AVX Components | CWR19MB106MZHCTR vs TAZH106M035CAMC0800 |
T419H106M035DC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR19MB106MZHCTR vs T419H106M035DC4250WAFL |